STDRIVE601TR, SO-28 Gate Drive ICs

STDRIVE601TR, SO-28 Gate Drive ICs
Изображения служат только для ознакомления,
см. техническую документацию
102 шт., срок 7 недель
870 руб.
от 10 шт.690 руб.
от 30 шт.602 руб.
от 100 шт.517.55 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Альтернативные предложения2
Номенклатурный номер: 8017582610
Артикул: STDRIVE601TR
Бренд: STMicroelectronics

Описание

STDRIVE601 Triple Half-Bridge Gate Driver STMicroelectronics STDRIVE601 Triple Half-Bridge Gate Driver is a high-voltage device manufactured with BCD6s offline technology. The device is a single chip with three half-bridge gate drivers for N-channel power MOSFETs or IGBTs suitable for 3-phase applications. All device outputs can sink and source 350mA and 200mA respectively. Prevention from cross conduction is ensured by interlocking and deadtime functions. The device has dedicated input pins for each output and a shutdown pin. The logic inputs are CMOS/TTL-compatible down to 3.3V for easy interfacing with control devices. Matched delays between low-side and high-side sections guarantee no cycle distortion and allow high-frequency operation.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: 1000
Fall Time: 50 ns
Logic Type: CMOS, TTL
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 120 ns
Maximum Turn-On Delay Time: 120 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 3 Driver
Number of Outputs: 3 Output
Output Current: 350 mA
Package/Case: SOIC-28
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Half-Bridge Drivers
Propagation Delay - Max: 85 ns
Rise Time: 120 ns
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 9 V
Technology: Si
Type: High-Side, Low-Side
Вес, г 0.8

Техническая документация

Datasheet STDRIVE601TR
pdf, 506 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.