SMLD12EN1WT86, 0603 Light Emitting Diodes (LED)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6 недель
160 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Альтернативные предложения2
Описание
SMLD12x LEDs
ROHM Semiconductor SMLD12x LEDs are available in colors ranging from red, blue, green, blue-green and white meeting market demand. The SMLD12x LEDs feature a long life mini-mold chip LED with 100% residual luminous rate even after 1.000hrs. Epoxy resins with high mold hardness are commonly adopted for compact molded type LEDs. However, in the case of LEDs with a short wavelength ( D<527nm) such as White, the resin may turn yellow due to the energy of the light. The SMLD12x LEDs utilizes a new material for the sealing resin that maintains 100% luminosity during operational testing (25 C, I F =20mA, 1.000hrs).
ROHM Semiconductor SMLD12x LEDs are available in colors ranging from red, blue, green, blue-green and white meeting market demand. The SMLD12x LEDs feature a long life mini-mold chip LED with 100% residual luminous rate even after 1.000hrs. Epoxy resins with high mold hardness are commonly adopted for compact molded type LEDs. However, in the case of LEDs with a short wavelength ( D<527nm) such as White, the resin may turn yellow due to the energy of the light. The SMLD12x LEDs utilizes a new material for the sealing resin that maintains 100% luminosity during operational testing (25 C, I F =20mA, 1.000hrs).
Технические параметры
Brand: | ROHM Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 5 mA |
Illumination Colour: | Green |
Lens Colour: | Milky White |
Lens Dimensions: | 1.2 mm x 0.8 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Diffused |
Luminous Intensity: | 140 mcd |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package/Case: | 0603(1608 metric) |
Part # Aliases: | S7LD12EN1WT86 |
Power Rating: | 70 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Green LEDs |
Series: | SMLD12x |
Subcategory: | LEDs |
Vf - Forward Voltage: | 3 V |
Wavelength/Colour Temperature: | 527 nm |
Линейка Продукции | SMLD12x |
Монтаж Светодиода | SMD(Поверхностный Монтаж) |
Прямое Напряжение | 3В |
Прямой Ток | 5мА |
Размер корпуса светодиода | 603 |
Сила Света | 140мкд |
Типичное Значение Длины Волны | 527нм |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Цвет Светодиода | Зеленый |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 968 КБ
Datasheet
pdf, 973 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары