BD9122GUL-E2, UFBGA-8 Преобразователь DC-DC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт., срок 7 недель
1 070 руб.
от 10 шт. —
920 руб.
от 30 шт. —
851 руб.
от 100 шт. —
767.54 руб.
Добавить в корзину 1 шт.
на сумму 1 070 руб.
Альтернативные предложения3
Описание
Industrial Product Solutions
ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.
ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.
Технические параметры
Brand: | ROHM Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.5 V |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 300 mA |
Output Voltage: | 1 V to 2 V |
Package / Case: | VCSP50L2-8 |
Part # Aliases: | BD9122GUL |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Series: | BD9122GUL |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1 MHz |
Topology: | Buck |
Type: | Voltage Converter |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.