IPS4260LTR, HTSSOP-20-EP Power Distribution Switches
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1833 шт., срок 7 недель
710 руб.
от 10 шт. —
500 руб.
от 30 шт. —
446 руб.
от 100 шт. —
403.46 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Альтернативные предложения1
Описание
IPS4260L Quad Low-side Intelligent Power Switch
STMicroelectronics IPS4260L Quad Low-side Intelligent Power Switch is a monolithic, high-speed device designed to drive up to four independent capacitive, resistive, or inductive loads with one side connected to supply voltage. The IPS4260L features four integrated inductive catch diodes, which clamp the turn-off transients generated by inductive loads combined with proper external TVS allowing fast decay even with huge inductance. Each channel is protected by overload protection limiting the output current in case of overload.
STMicroelectronics IPS4260L Quad Low-side Intelligent Power Switch is a monolithic, high-speed device designed to drive up to four independent capacitive, resistive, or inductive loads with one side connected to supply voltage. The IPS4260L features four integrated inductive catch diodes, which clamp the turn-off transients generated by inductive loads combined with proper external TVS allowing fast decay even with huge inductance. Each channel is protected by overload protection limiting the output current in case of overload.
Технические параметры
Brand: | STMicroelectronics |
Current Limit: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 4 Output |
Off Time - Max: | 600 ns |
On Resistance - Max: | 560 mOhms |
On Time - Max: | 700 ns |
Operating Supply Voltage: | 8 V to 50 V |
Output Current: | 2 A |
Package / Case: | HTSSOP-20 |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Power Switch |
Series: | IPS4260L |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 50 V |
Supply Voltage - Min: | 8 V |
Type: | Low Side |
Вес, г | 0.29 |
Техническая документация
Datasheet
pdf, 813 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.