SN74HC02DRG4, 74HC NORGate SOIC-14 Gates
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 10 шт. —
87 руб.
от 30 шт. —
74 руб.
от 100 шт. —
61.10 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Описание
NOR Gate IC 4 Channel 14-SOIC
Технические параметры
Base Product Number | 74HC02 -> |
Current - Output High, Low | 5.2mA, 5.2mA |
Current - Quiescent (Max) | 2ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Level - High | 1.5V ~ 4.2V |
Logic Level - Low | 0.5V ~ 1.8V |
Logic Type | NOR Gate |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 4 |
Number of Inputs | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74HC -> |
Supplier Device Package | 14-SOIC |
Voltage - Supply | 2V ~ 6V |
High Level Output Current | 5.2mAгЂЃ5.2mA |
Maximum Operating Temperature | +85в„ѓ |
Minimum Operating Temperature | -40в„ѓ |
Number Of Inputs/Bits Per Element | 2 |
Propagation Delay - Max | 15ns @ 6VпјЊ50pF |
Quiescent Current | 2uA |
Supply Voltage - Max | 6V |
Supply Voltage - Min | 2V |
Absolute Propagation Delay Time (ns) | 115 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | HC |
Logic Function | NOR |
Maximum High Level Output Current (mA) | -5.2 |
Maximum Low Level Output Current (mA) | 5.2 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 90@2V|18@4.5V|15@6V |
Maximum Quiescent Current (uA) | 2 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Element Inputs | 2-IN |
Number of Element Outputs | 1 |
Number of Elements per Chip | 4 |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 0 |
Output Type | Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 0.1224 |
Техническая документация
Datasheet
pdf, 1117 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем