TC7660EOA713, NO -40°C~+85°C@(TA) 1 FIxed -10V~-1.5V 1.5V~10V 20mA 10kHz Преобразователь DC-DC SOIC-8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
от 10 шт. —
210 руб.
от 30 шт. —
183 руб.
от 100 шт. —
156.03 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Описание
Инвертор зарядного насоса от -1,5 В до -10 В, 20 мА, 8-контактный SOIC N T / R
Технические параметры
Function | Ratiometric |
Input Voltage MAX | 10V |
Input Voltage MIN | 1.5V |
Number Of Outputs | 1 |
Output Configuration | Positive or Negative |
Output Current | 20mA |
Output Type | Fixed |
Output Voltage | -Vin, 2Vin |
Switching Frequency | 10kHz |
Synchronous Rectifier | No |
Topology | Charge Pump |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 98(Typ) |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 10 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 470 |
Maximum Supply Current (mA) | 0.18 |
Minimum Operating Supply Voltage (V) | 1.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Current (mA) | 20 |
Output Voltage (V) | -1.5 to-10 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended |
Switching Frequency (kHz) | 10(Typ) |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Function: | Inverting |
Input Voltage, Max: | 10 V |
Input Voltage, Min: | 6.1 V |
Input Voltage: | 1.5 V to 10 V |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 80 uA |
Output Current: | 20 mA |
Output Voltage: | -1.5 V to-10 V |
Package / Case: | SOIC-Narrow-8 |
Pd - Power Dissipation: | 470 mW |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 20 uA |
Series: | TC7660 |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 10 kHz |
Topology: | Inverting |
Type: | Boost Regulator |
Efficiency - (%) | 98(Typ) |
Maximum Operating Supply Voltage - (V) | 10 |
Maximum Power Dissipation - (mW) | 470 |
Maximum Supply Current - (mA) | 0.18 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.5 |
Operating Temperature - (??C) | -40~85 |
Output Voltage - (V) | -1.5 to-10 |
Switching Frequency - (kHz) | 10(Typ) |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем