SN74AVC4T245DR, SOIC-16 Translators / Level Shifters

SN74AVC4T245DR, SOIC-16 Translators / Level Shifters
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.210 руб.
от 30 шт.191 руб.
от 100 шт.146.73 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Посмотреть аналоги5
Номенклатурный номер: 8017593192
Артикул: SN74AVC4T245DR
Бренд: Texas Instruments

Описание

SN74AVC4T245 Dual-Bit Bus Transceiver

Texas Instruments SN74AVC4T245 Dual-Bit Bus Transceiver uses two separate configurable power-supply rails. The A port is designed to track V CCA. V CCA accepts any supply voltage from 1.2V to 3.6V. The B port is designed to track V CCB. V CCB accepts any supply voltage from 1.2V to 3.6V. The SN74AVC4T245 is optimized to operate with V CCA /V CCB set at 1.4V to 3.6V. It is operational with V CCA /V CCB as low as 1.2V. This feature allows universal low-voltage bidirectional translation between any of the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.

Технические параметры

Brand: Texas Instruments
Data Rate: 380 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
High Level Output Current: 12 mA
Logic Family: CMOS
Low Level Output Current: 12 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+85 C
Output Type: 3-State
Package / Case: SOIC-Narrow-16
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 2.9 ns
Series: SN74AVC4T245
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.2 V
Type: Bus Transceiver
Вес, г 0.262

Техническая документация

Datasheet SN74AVC4T245DR
pdf, 1159 КБ
Datasheet SN74AVC4T245
pdf, 1519 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем