MCP3221A5T-I/OT, SOT-23-5 Analog To Digital Converters (ADCs)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
от 10 шт. —
480 руб.
от 30 шт. —
428 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Описание
Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | SAR |
Brand: | Microchip Technology |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | 0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
INL - Integral Nonlinearity: | 0.75 LSB |
Input Type: | Single-Ended |
Interface Type: | I2C |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Package / Case: | SOT-23-5 |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Product: | Analog to Digital Converters |
Qualification: | AEC-Q100 |
Resolution: | 12 bit |
Sampling Rate: | 22.3 kS/s |
SFDR - Spurious Free Dynamic Range: | 86 dB |
SINAD - Signal to Noise and Distortion Ratio: | 72 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
THD - Total Harmonic Distortion: | -82 dB |
Architecture | SAR |
Digital Interface Type | Serial(I2C) |
Input Signal Type | Single Ended |
Input Type | Voltage |
Integral Nonlinearity Error | ±2LSB |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADCs | 1 |
Package Type | SOT-23 |
Pin Count | 5 |
Power Supply Type | Single |
Resolution | 12-bit |
Sampling Rate | 22.3ksps |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем