UCC2897APWR, 250kHz 70% 8.5V~16V Flyback TSSOP-20 AC-DC Controllers & Regulators ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
от 10 шт. —
420 руб.
от 30 шт. —
381 руб.
от 100 шт. —
287.51 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Описание
Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP T/R
Технические параметры
Brand: | Texas Instruments |
Development Kit: | UCC2897AEVM |
Duty Cycle - Max: | 74% |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Fall Time: | 14 ns |
Input Voltage: | 18 V to 110 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Voltage: | 12 V |
Output Current: | 2 A |
Output Voltage: | 5 V |
Package / Case: | TSSOP-20 |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Rise Time: | 19 ns |
Series: | UCC2897A |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1 MHz |
Topology: | Flyback, Forward |
Type: | Current Mode PWM Controllers |
Adjustable Output | No |
Automotive | No |
Control Method | Current Mode PWM Controller |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fall Time (ns) | 14 |
Lead Shape | Gull-wing |
Maximum Duty Cycle (%) | 74 |
Maximum Operating Supply Voltage (V) | 14.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 3 |
Minimum Operating Supply Voltage (V) | 8.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of PWM Outputs | 1 |
On/Off Pin | No |
Operating Supply Voltage (V) | 8.5 to 14.5 |
Output Current (mA) | 2000 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Rise Time (ns) | 19 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Switching Frequency (kHz) | 1000 |
Synchronous Pin | Yes |
Topology | Forward|Flyback |
Type | Current Mode PWM Controller |
Typical Operating Supply Voltage (V) | 12 |
Вес, г | 0.25 |
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем
Похожие товары