OPA1602AIDR, IC: audio amplifier; rail-to-rail output; Ch: 2; SOIC8; SoundPlus™
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
от 10 шт. —
470 руб.
от 30 шт. —
422 руб.
от 100 шт. —
359.18 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Описание
Аудиоусилитель Динамик 2-канальный стерео класс AB 8-контактный SOIC T/R
Технические параметры
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 114 dB to 120 dB |
Description/Function | Audio operational amplifiers |
Factory Pack Quantity | 2500 |
Features | Burr-Brown Audio, Premium Sound |
GBP - Gain Bandwidth Product | 35 MHz |
Ib - Input Bias Current | 200 nA |
Input Type | Differential |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number Of Channels | 2 Channel |
Operating Supply Current | 2.6 mA |
Operating Supply Voltage | 4.5 V to 36 V |
Output Type | Rail-to-Rail |
Package / Case | SOIC-8 |
Packaging | Cut Tape or Reel |
Product | Audio Amplifiers |
Product Category | Audio Amplifiers |
Product Type | Audio Amplifiers |
Series | OPA1602 |
SR - Slew Rate | 20 V/us |
Subcategory | Audio ICs |
Supply Current - Max | 2.6 mA |
Supply Voltage - Max | 18 V |
Supply Voltage - Min | 2.25 V |
THD Plus Noise | 0.00003% |
Type | 2-Channel Rail-to-Rail |
Vos - Input Offset Voltage | 1 mV |
Amplifier Type | Class-AB |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Speaker |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.2±18V |
Maximum Input Offset Voltage (mV) | 1±15V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 3.2±18V |
Minimum Dual Supply Voltage (V) | ±2.25 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Standard Package Name | SOP |
Supplier Package | SOIC |
THDN | 0.00003%2000Ohm |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 35 |
Вес, г | 0.08 |
Техническая документация
Datasheet
pdf, 1479 КБ
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем