TLV4316IDR, 10MHz 4 SOIC-14 Instrumentation OpAmps

Фото 1/2 TLV4316IDR, 10MHz 4 SOIC-14 Instrumentation OpAmps
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.250 руб.
от 30 шт.217 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8017594937
Артикул: TLV4316IDR
Бренд: Texas Instruments

Описание

Texas Instruments | Amplifiers TLVx316/Q1 1.8V CMOS Operational Amplifiers
Texas Instruments TLVx316/Q1 1.8V CMOS Operational Amplifiers are general-purpose, low-power operational amplifiers. These operational amplifiers feature rail-to-rail input and output swings, and low quiescent current (400µA/ch typical). Combined with a wide bandwidth of 10MHz, and very-low noise (12nV/√Hz at 1kHz) it makes these attractive for a variety of applications that require a good balance between cost and performance. The low input bias current supports operational amplifiers that are used in applications with megaohm source impedances. The robust design of these devices provides ease-of-use to the circuit designer. They provide a unity-gain stable, integrated RFI/EMI rejection filter, no phase reversal in overdrive condition, and high electrostatic discharge (ESD) protection (4kV HBM).
Learn More

Технические параметры

Amplifier Type CMOS Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 72 dB to 90 dB
En - Input Voltage Noise Density 12 nV/sqrt Hz
Factory Pack Quantity 2500
Features Cost Optimized, EMI Hardened
GBP - Gain Bandwidth Product 10 MHz
Ib - Input Bias Current 10 pA
In - Input Noise Current Density 1.3 fA/sqrt Hz
Input Type Rail-to-Rail
Ios - Input Offset Current 10 pA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Channels 4 Channel
Operating Supply Current 400 uA
Output Current Per Channel 50 mA
Output Type Rail-to-Rail
Package / Case SOIC-14
Packaging Cut Tape or Reel
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
Product Type Op Amps-Operational Amplifiers
Series TLV4316
Shutdown No Shutdown
SR - Slew Rate 6 V/us
Subcategory Amplifier ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
THD Plus Noise 0.008%
Vos - Input Offset Voltage 3 mV
Amplifier Type: CMOS Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 90 dB
en - Input Voltage Noise Density: 12 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Cost Optimized, EMI Hardened
GBP - Gain Bandwidth Product: 10 MHz
Ib - Input Bias Current: 10 pA
In - Input Noise Current Density: 1.3 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 400 uA
Output Current per Channel: 50 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-14
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: TLV4316
Shutdown: No Shutdown
SR - Slew Rate: 6 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
THD plus Noise: 0.008%
Vos - Input Offset Voltage: 3 mV
Automotive No
Maximum Input Offset Current - (uA) 0.00001(Typ)@5.5V
Maximum Input Offset Voltage - (mV) 3@5V
Military No
Operating Temperature - (??C) -40~125
Pin Count 14
Process Technology CMOS
Rail to Rail Rail to Rail Input/Output
Shut Down Support No
Standard Package Name SOP
Supplier Package SOIC
Typical Gain Bandwidth Product - (MHz) 10
Typical Slew Rate - (V/us) 6@5.5V
Вес, г 0.27

Техническая документация

Datasheet
pdf, 1570 КБ
Документация
pdf, 2011 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем