MAX4232AKA+T, 2 10MHz SOT-23-8 Operational Amplifier

MAX4232AKA+T, 2 10MHz SOT-23-8 Operational Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 30 шт.170 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8017595031
Артикул: MAX4232AKA+T

Описание

Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: Wideband Amplifier
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 52 dB
en - Input Voltage Noise Density: 15 nV/sqrt Hz
Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 10 MHz
Ib - Input Bias Current: 1 pA
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-2.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.35 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1.1 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current per Channel: 200 mA
Package/Case: SOT-23-8
Part # Aliases: MAX4232
Pd - Power Dissipation: 714 mW
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 73 dB
Shutdown: No Shutdown
SR - Slew Rate: 10 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 5.5 V, +/-2.5 V
Supply Voltage - Min: 2.7 V, +/-1.35 V
Technology: CMOS
Vcm - Common Mode Voltage: 2.7 V to 5.5 V
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 6 mV
Вес, г 0.05

Техническая документация

Datasheet
pdf, 1760 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем