CD4051BNSR, SOIC-16-208mil Analog Switches / Multiplexers

Фото 1/2 CD4051BNSR, SOIC-16-208mil Analog Switches / Multiplexers
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.120 руб.
от 30 шт.101 руб.
от 100 шт.85.83 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8017595039
Артикул: CD4051BNSR
Бренд: Texas Instruments

Технические параметры

Bandwidth 20 MHz
Brand Texas Instruments
Configuration 1x8:1
Factory Pack Quantity 2000
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-9 V
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number Of Channels 8 Channel
Off Time - Max 450 ns
On Resistance - Max 240 Ohms
On Time - Max 720 ns
Operating Supply Voltage 5 V to 18 V
Package / Case SO-16
Packaging Cut Tape or Reel
Product Multiplexers/Demultiplexers
Product Category Multiplexer Switch ICs
Product Type Multiplexer Switch ICs
Propagation Delay Time 60 ns
Series CD4051B
Subcategory Switch ICs
Supply Current - Max 100 uA
Supply Type Single Supply, Dual Supply
Supply Voltage - Max 18 V
Supply Voltage - Min 5 V
Bandwidth: 20 Mhz
Brand: Texas Instruments
Configuration: 1x8:1
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-10 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-2.5 V
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Off Time - Max: 450 ns
On Resistance - Max: 240 Ohms
On Time - Max: 720 ns
Operating Supply Voltage: 5 V to 18 V
Package/Case: SOP-16
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers/Demultiplexers
Propagation Delay Time: 60 ns
Series: CD4051B
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 18 V
Supply Voltage - Min: 5 V
Вес, г 0.43

Техническая документация

Datasheet
pdf, 1305 КБ
Datasheet CD4051BNSR
pdf, 1437 КБ
Чертеж
pdf, 79 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем