LM60CIM3X/NOPB, SOT-23 Temperature Sensors ROHS
![Фото 1/3 LM60CIM3X/NOPB, SOT-23 Temperature Sensors ROHS](https://static.chipdip.ru/lib/848/DOC013848595.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/963/DOC022963366.jpg)
![](https://static.chipdip.ru/lib/238/DOC025238770.jpg)
290 руб.
от 10 шт. —
170 руб.
от 30 шт. —
142 руб.
от 100 шт. —
123.39 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Посмотреть аналоги5
Описание
Temp Sensor Analog 3-Pin SOT-23 T/R
Технические параметры
Accuracy | В±3В°C (В±4В°C) |
Maximum Operating Temperature | 125В°C |
Minimum Operating Temperature | -40В°C |
Output Type | Analog Voltage |
Resolution | 6.25mV/В°C |
Sensor Type | Analog, Local |
Voltage-Supply | 2.7 V ~ 10 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 10 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 110 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Sensor Gain | 6.25mV/°C |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical Operating Supply Voltage (V) | 3.3|5|9 |
Interface Type | Analogue |
Mounting Type | Surface Mount |
Operating Temperature Range | -40 →+125 °C |
Package Type | SOT-23 |
Sensor Function | Temperature |
Accuracy: | +/-4 C |
Brand: | Texas Instruments |
Configuration: | Remote |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Type: | Analog |
Package / Case: | SOT-23-3 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Series: | LM60 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 10 V |
Supply Voltage - Min: | 2.7 V |
Type: | Analog Output Temperature Sensor |
Вес, г | 0.05 |
Техническая документация
Datasheet LM60CIM3X/NOPB
pdf, 1046 КБ
Похожие товары