SKHLLBA010, 4.3mm 3.72mm Rectangle button 50mA Lying 7.3mm SPST 12V Plugin Tactile Switches

Фото 1/3 SKHLLBA010, 4.3mm 3.72mm Rectangle button 50mA Lying 7.3mm SPST 12V Plugin Tactile Switches
Изображения служат только для ознакомления,
см. техническую документацию
505 шт., срок 6 недель
70 руб.
Кратность заказа 5 шт.
от 50 шт.46 руб.
от 150 шт.40 руб.
от 500 шт.30.46 руб.
Добавить в корзину 5 шт. на сумму 350 руб.
Альтернативные предложения3
Номенклатурный номер: 8017597330
Артикул: SKHLLBA010
Бренд: Alps Electric

Описание

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc.

Технические параметры

Brand ALPS
Color Gray
Contact Form SPST
Current Rating 50 mA
Factory Pack Quantity 1000
Ground Terminal No
Illuminated Non-Illuminated
Manufacturer ALPS
Maximum Operating Temperature +70 C
Minimum Operating Temperature -20 C
Mounting Direction Straight
Mounting Style Through Hole
Operating Force 1.6 N
Packaging Bulk
Part # Aliases SKHLLB
Product Category Tactile Switches
Product Type Tactile Switches
Series SKHL
Stem Height 3.72 mm
Subcategory Switches
Switch Function OFF-(ON)
Termination Style Solder Pin
Tradename TACT Switch
Travel 0.25 mm
Voltage Rating DC 12 VDC
Actuator: Stem
Brand: Alps Alpine
Color: Gray
Contact Form: SPST
Current Rating: 50 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Ground Terminal: No
Illuminated: Non-Illuminated
Life: 50000 Cycles
Manufacturer: Alps Alpine
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Direction: Straight
Mounting Style: Through Hole
Operating Force: 1.6 N
Operating Temperature Range: -20 C to+70 C
Packaging: Bulk
Product Category: Tactile Switches
Product Type: Tactile Switches
Series: SKHL
Stem Height: 3.72 mm
Subcategory: Switches
Switch Function: OFF-(ON)
Termination Style: Solder Pin
Tradename: TACT Switch
Travel: 0.25 mm
Voltage Rating DC: 12 VDC
Actuator Colour Grey
Actuator Type Button
Contact Configuration SPST
Contact Current Rating 50 mA
Mechanical Life 50000Cycles
Mounting Type Snap-In
Operating Temperature Range -40 →+90°C
Switch Operation Momentary
Terminal Type PC Pin
Voltage Rating 12V dc
Width 3.5mm
Вес, г 0.28

Техническая документация

Datasheet
pdf, 632 КБ
Datasheet
pdf, 905 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.