UCS2E220MPD1TD, 22uF 250V 10mm 20mm 5mm ±20% 8000hrs@105°C PlugIn,D10xL20mm AlumInum ElectrolytIc CapacItors - Leaded
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 шт., срок 6 недель
150 руб.
от 10 шт. —
90 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Альтернативные предложения1
Описание
UCS Pencil-Shaped Type Aluminum Capacitors
Nichicon UCS Aluminum Electrolytic Capacitors are pencil-shaped type leaded aluminum electrolytic capacitors with a capacitance range of 6.8µF to 330µF and voltage of 160V to 450V. These miniature size capacitors offer high reliability, high ripple current, and load life of 10.000 hours at +105°C. Nichicon UCS Capacitors are suited for slim-designed products. They are compliant to RoHS directive 2011/65/EU, (EU)2015/863.
Nichicon UCS Aluminum Electrolytic Capacitors are pencil-shaped type leaded aluminum electrolytic capacitors with a capacitance range of 6.8µF to 330µF and voltage of 160V to 450V. These miniature size capacitors offer high reliability, high ripple current, and load life of 10.000 hours at +105°C. Nichicon UCS Capacitors are suited for slim-designed products. They are compliant to RoHS directive 2011/65/EU, (EU)2015/863.
Технические параметры
Номинальная емкость | 22 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 22 uF | |
Diameter: | 10 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Life: | 8000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Ammo Pack | |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 500 mA | |
Series: | UCS | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating DC: | 250 VDC | |
Вес, г | 2.82 |
Техническая документация
Datasheet
pdf, 333 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.