TPS60210DGSR, NO Charge pump 1 3.3V 100mA 1.6V~3.6V 300kHz MSOP-10 Преобразователь DC-DC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 руб.
от 10 шт. —
540 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Step Up |
Input Voltage, Max: | 3.6 V |
Input Voltage, Min: | 1.8 V |
Input Voltage: | 1.8 V to 3.6 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2 uA |
Output Current: | 100 mA |
Output Voltage: | 3.3 V |
Package / Case: | MSOP-10 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 1 mA |
Series: | TPS60210 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 300 kHz |
Topology: | Boost |
Type: | Charge Pump(Inductorless) |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 70(Typ) |
EU RoHS | Compliant |
Function | Step Up |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 424 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Current (mA) | 100(Max) |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Supplier Temperature Grade | Industrial |
Switching Frequency (kHz) | 400 |
Вес, г | 0.29 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем