DRV8860PWPR, 330mA 8V~38V -40°C~+150°C@(Tj) SPI,STEP/DIR HTSSOP-16-EP Motor DrIver ICs

DRV8860PWPR, 330mA 8V~38V -40°C~+150°C@(Tj) SPI,STEP/DIR HTSSOP-16-EP Motor DrIver ICs
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 10 шт.280 руб.
от 30 шт.243 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8017599554
Артикул: DRV8860PWPR
Бренд: Texas Instruments

Описание

DRV8860 Octal Low-Side Driver
Texas Instruments DRV8860 Octal Low-Side Driver provides an 8-channel low-side driver with overcurrent protection and open/shorted load detection. It has built-in diodes to clamp turnoff transients generated by inductive loads. This device can also drive unipolar stepper motors, DC motors, relays, solenoids, or other loads. The PWP package can supply up to 330mA × eight-channel, and the PW package can supply up to 200mA × eight-channel continuous output current. A single channel can deliver up to 560mA continuous output current. A serial interface is provided to control the DRV8860 output drivers, configure the internal setting register and read the fault status of each channel. Texas Instruments DRV8860 can be daisy-chained together to use a single serial interface. Energizing-time and holding-PWM-Duty cycles are configurable through the serial interface as well. These functions allow for cooler running than always-on solutions.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Open-Load Detection
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 8 Output
Operating Supply Current: 3 mA
Operating Supply Voltage: 8 V to 38 V
Output Current: 560 mA
Package/Case: HTSSOP-16
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Series: DRV8860
Subcategory: PMIC-Power Management ICs
Type: Low Side
Вес, г 0.16

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем