TPS3808G50DBVR, SOT-23-6 Monitors & Reset Circuits
![Фото 1/2 TPS3808G50DBVR, SOT-23-6 Monitors & Reset Circuits](https://static.chipdip.ru/lib/655/DOC013655930.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/040/DOC025040086.jpg)
490 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Processor Supervisor 4.65V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
Технические параметры
Accuracy: | 0.5% |
Battery Backup Switching: | No Backup |
Brand: | Texas Instruments |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | Active Low Enable, Manual Reset |
Manual Reset: | Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 2.4 uA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 4.6732 V |
Package / Case: | SOT-23-6 |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 1.25 ms to 10 s |
Series: | TPS3808G50 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 6.5 V |
Supply Voltage - Min: | 1.8 V |
Threshold Voltage: | 4.65 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 4.6267 V |
Watchdog Timers: | No Watchdog |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | Yes |
Maximum Operating Supply Voltage (V) | 6.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Reset Active Time (ms) | 1200(Typ) |
Maximum Reset Threshold Voltage (V) | 4.6732 |
Maximum Supply Current (uA) | 2.7(Typ) |
Minimum Operating Supply Voltage (V) | 1.65 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 4.6267 |
Monitored Voltage (V) | 0.4 to 5 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | Voltage Supervisory |
Typical Operating Supply Voltage (V) | 5 |
Typical Reset Threshold Voltage (V) | 4.65 |
Watchdog Timer | No |
Вес, г | 0.06 |
Техническая документация
Datasheet TPS3808
pdf, 1706 КБ
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем
Похожие товары