MC33063AQDRQ1, NO -40°C~+125°C@(TA) 1 Adjustable 1.25V~40V 3V~40V 1.5A 100kHz Преобразователь DC-DC SOIC-8

MC33063AQDRQ1, NO -40°C~+125°C@(TA) 1 Adjustable 1.25V~40V 3V~40V 1.5A 100kHz Преобразователь DC-DC SOIC-8
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.250 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8017599761
Артикул: MC33063AQDRQ1
Бренд: Texas Instruments

Описание

NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 40 V
Input Voltage, Min: 3 V
Load Regulation: 10 mV+/-0.017%, 3 mV+/-0.03%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 4 mA
Output Current: 1.5 A
Output Voltage: 1.25 V to 40 V
Package / Case: SOIC-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 10 nA
Series: MC33063A-Q1
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz
Topology: Boost, Buck, Inverting
Type: Buck
Вес, г 0.18

Техническая документация

Datasheet MC3x063A
pdf, 1310 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем