AC2512FK-0722RL, Резистор толстопленочный 1Вт 200V ±100ppm/°C ±1% -55°C~+155°C 22Ohm 2512 SMD

Фото 1/2 AC2512FK-0722RL, Резистор толстопленочный 1Вт 200V ±100ppm/°C ±1% -55°C~+155°C 22Ohm 2512 SMD
Изображения служат только для ознакомления,
см. техническую документацию
4000 шт., срок 7 недель
17 руб.
Кратность заказа 10 шт.
от 100 шт.11 руб.
от 300 шт.8.40 руб.
от 1000 шт.7.33 руб.
Добавить в корзину 10 шт. на сумму 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8017601263
Артикул: AC2512FK-0722RL
Бренд: Yageo

Описание

Thick Film Chip Resistors
YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.

Технические параметры

Application Automotive Grade
Brand Yageo
Case Code - In 2512
Case Code - Mm 6332
Factory Pack Quantity 4000
Manufacturer Yageo
Maximum Operating Temperature +155 C
Minimum Operating Temperature -55 C
Mounting Style PCB Mount
Packaging Cut Tape or Reel
Power Rating 1 W
Product Thick Film Resistors General Purpose
Product Category Thick Film Resistors-SMD
Product Type Thick Film Resistors
Qualification AEC-Q200
Resistance 22 Ohms
Series AC
Subcategory Resistors
Technology Thick Film
Temperature Coefficient 100 PPM/C
Termination Style SMD/SMT
Tolerance 1%
Voltage Rating 200 V
Application: Automotive Grade
Brand: YAGEO
Case Code - in: 2512
Case Code - mm: 6332
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: YAGEO
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors General Purpose
Qualification: AEC-Q200
Series: AC
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Вес, г 0.07

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.