A1230LLTR-T, Датчик Холла SOIC-8

A1230LLTR-T, Датчик Холла SOIC-8
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 10 шт.350 руб.
от 30 шт.297 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8017601701
Артикул: A1230LLTR-T

Описание

Magnetic Speed Sensor ICs
Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Maximum Output Current: 70 mA
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Point Min/Max: 7 G to 30 G
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 3.3 V to 18 V
Output Type: Digital
Output Voltage: 160 mV
Package / Case: SOIC-8
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): -30 G to-7 G
Series: A1230
Subcategory: Sensors
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3.3 V
Termination Style: Solder Pad
Type: Bipolar
With Switch: With Switch
Вес, г 0.2

Техническая документация

Datasheet
pdf, 982 КБ