TCR2EE33,LM(CT, 73dB@(1kHz) 200mA 200mV@(150mA) Fixed 3.3V~3.3V Positive 1 5.5V SOT-553-5 Linear Voltage Regulators (LDO)

TCR2EE33,LM(CT, 73dB@(1kHz) 200mA 200mV@(150mA) Fixed 3.3V~3.3V Positive 1 5.5V SOT-553-5 Linear Voltage Regulators (LDO)
Изображения служат только для ознакомления,
см. техническую документацию
2185 шт., срок 6 недель
47 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 235 руб.
Альтернативные предложения3
Номенклатурный номер: 8017601706
Артикул: TCR2EE33,LM(CT
Бренд: Toshiba

Описание

CMOS Low Dropout Regulators
Toshiba TCR2EE/TCR2EF/TCR3DG/TCR4DG CMOS Low Dropout Regulators feature low dropout voltage, low-output noise voltage and fast-load transient response. These complementary metal-oxide-semiconductor regulators are available in fixed output voltages between 1.0V and 5.0V and capable of driving up to 200mA. TCR2EE/TCr2EF/TCR3DG/TCR4DG also feature overcurrent protection, an auto-discharge function. The regulators are ideal for sensitive power supply such as Analog and RF applications.

Технические параметры

Input Voltage MAX 5.5V
Maximum Operating Temperature 85в„ѓ
Minimum Operating Temperature -40в„ѓ
Number Of Outputs 1
Output Configuration positive
Output Current 200mA
Output Type Fixed
Output Voltage 3.3V
PSRR / Ripple Rejection - Typ 73dB(1kHz)
Voltage Dropout (Max) 200mV @ 150mA
Brand: Toshiba
Dropout Voltage - Max: 200 mV
Dropout Voltage: 150 mV
Factory Pack Quantity: Factory Pack Quantity: 4000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.5 V
Line Regulation: 1 mV
Load Regulation: 15 mV
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 200 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package/Case: SOT-553-5
Pd - Power Dissipation: 150 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 73 dB
Quiescent Current: 35 uA
Series: TCR2EE
Subcategory: PMIC-Power Management ICs
Type: CMOS Low Drop-Out
Voltage Regulation Accuracy: 1%
Brand Toshiba
Dropout Voltage 150 mV
Dropout Voltage - Max 200 mV
Factory Pack Quantity 4000
Input Voltage MIN 1.5 V
Line Regulation 1 mV
Load Regulation 15 mV
Manufacturer Toshiba
Mounting Style SMD/SMT
Package / Case SOT-553-5
Packaging Reel
Pd - Power Dissipation 320 mW
Product LDO Voltage Regulators
Product Category LDO Voltage Regulators
Quiescent Current 35 uA
RoHS Details
Series TCR2EE33
Type CMOS LDO Regulator
Unit Weight 0.000099 oz
Voltage Regulation Accuracy 1%
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.