AH5772-P-B, 1A 2.4V~18V -40°C~+150°C@(Tj) SIP-4 Motor DrIver ICs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
от 10 шт. —
190 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Описание
AH577x Single Phase Motor Drivers
Diodes' AH577x Single Phase Motor Drivers are a single chip solution for driving single-coil brushless direct current (BLDC) fans and motors. The integrated full-bridge driver output stage uses soft switching to minimize audible switching noise and electromagnetic interference (EMI) providing a low noise solution. To simplify circuit design and minimize external components, the devices integrate a stable high sensitivity Hall-Effect sensor, voltage and temperature compensated internal references, amplifiers and the output H-bridge power switches with low R DSON.
Learn More
Diodes' AH577x Single Phase Motor Drivers are a single chip solution for driving single-coil brushless direct current (BLDC) fans and motors. The integrated full-bridge driver output stage uses soft switching to minimize audible switching noise and electromagnetic interference (EMI) providing a low noise solution. To simplify circuit design and minimize external components, the devices integrate a stable high sensitivity Hall-Effect sensor, voltage and temperature compensated internal references, amplifiers and the output H-bridge power switches with low R DSON.
Learn More
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 2.4 V to 18 V |
Output Current: | 500 mA |
Package / Case: | TO-94-4 |
Packaging: | Bulk |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushless DC Motor Controllers |
Series: | AH577 |
Subcategory: | PMIC-Power Management ICs |
Type: | Single Phase |
Выходной Ток | 1А |
Количество Выводов | 4вывод(-ов) |
Количество Выходов | 1выход(-ов) |
Максимальная Рабочая Температура | 105°C |
Максимальное Напряжение Питания | 18В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 2.4В |
Стиль Корпуса Привода | TO-94 |
Тип Мотора | DC Бесщеточный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 0.27 |
Техническая документация
Datasheet AH5772-P-B
pdf, 539 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем