TCAN334DCNR, 1Mbps Transceiver 3V~3.6V SOT-23-8 CAN ICs

TCAN334DCNR, 1Mbps Transceiver 3V~3.6V SOT-23-8 CAN ICs
Изображения служат только для ознакомления,
см. техническую документацию
710 руб.
от 10 шт.490 руб.
от 30 шт.418 руб.
от 100 шт.355.08 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Номенклатурный номер: 8017603429
Артикул: TCAN334DCNR
Бренд: Texas Instruments

Описание

TCAN33x 3.3V CAN Transceivers Texas Instruments TCAN33x 3.3V CAN Transceivers are compatible with the ISO 11898 High-Speed CAN (Controller Area Network) Physical Layer standard. TCAN330, TCAN332, and TCAN334 are specified for data rates up to 1Mbps. Pending the release of the updated version of ISO 11898-2 including CAN FD, additional timing parameters defining loop delay symmetry are specified for the TCAN330G, TCAN332G, and TCAN334G. These devices include many protection features including driver and receiver Dominant Time Out (DTO) providing CAN network robustness. Integrated 12kV IEC-61000-4-2 ESD Contact Discharge protection eliminates the need for additional components for system level robustness.

Технические параметры

Brand: Texas Instruments
Data Rate: 1 Mb/s
ESD Protection: 25 kV
Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 180 mA
Operating Supply Voltage: 3 V to 3.6 V
Package/Case: SOT-23-8
Pd - Power Dissipation: 65 mW
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Protocol Supported: CAN
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: High Speed CAN FD Transceiver
Вес, г 0.05

Техническая документация

Datasheet
pdf, 1501 КБ
Чертеж
pdf, 89 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем

MCP2557FDT-H/MNY
Microchip
630 руб.
SN65HVD255D
Texas Instruments
570 руб.
ADM3053BRWZ-REEL7, SO20
Analog Devices
830 руб.
MCP2518FD-E/SL
Microchip
780 руб.
TCAN330D
Texas Instruments
830 руб.