DRV8662RGPT, 75mA 3V~5.5V -40°C~+150°C@(Tj) PWM QFN-20-EP(4x4) Motor DrIver ICs

DRV8662RGPT, 75mA 3V~5.5V -40°C~+150°C@(Tj) PWM QFN-20-EP(4x4) Motor DrIver ICs
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
от 10 шт.940 руб.
от 30 шт.831 руб.
от 250 шт.592.43 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Номенклатурный номер: 8017605382
Артикул: DRV8662RGPT
Бренд: Texas Instruments

Описание

Portable Audio and Display Solution
Texas Instruments multi-sensory portable audio and display solution features high-fidelity sound, multi-point touch with haptics for tactile feedback, and a programmable high brightness backlight driver. These TI devices combine to deliver a richer user experience in a small-form factor. This TI Winning Solution is composed of the TPA2011D1 3.2W mono Class-D audio power amplifier with auto-recovering short-circuit protection, TLV320AIC3256 very low-power stereo codec with miniDSP and DirectPath™ amplifier, DRV8662 piezo haptic driver with integrated boost converter, LP8552 high-efficiency white LED backlight driver with integrated boost converter,
and TSC2004 nano-power touch screen controller with I²C serial interface.
Learn More

Технические параметры

Brand: Texas Instruments
Development Kit: DRV8662EVM
Factory Pack Quantity: Factory Pack Quantity: 250
Input Type: Analog, PWM
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 24 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Voltage: 40 V to 100 V
Package / Case: QFN-20
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Haptic Drivers
Series: DRV8662
Subcategory: PMIC-Power Management ICs
Type: Piezo Actuator Driver
Вес, г 0.14

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем