AISC-0805F-4R7J-T, 140mA 4.7uH ±5% SMD,1.73x2.29mm Inductors (SMD)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 руб.
от 10 шт. —
18 руб.
Добавить в корзину 1 шт.
на сумму 23 руб.
Описание
Passive Components\Inductors\Fixed Inductors
Inductor RF Wirewound 4.7uH 5% 7.9MHz 15Q-Factor Ferrite 0.14A 2.8Ohm DCR 0805 T/R
Технические параметры
Case Code (Imperial) | 0805 |
Case Code (Metric) | 2012 |
Case/Package | 0805 |
Composition | Ceramic, Wirewound |
Core Material | Ferrite |
Current Rating | 140 mA |
DC Resistance (DCR) | 2.8 Ω |
Height - Seated (Max) | 1.5494 mm |
Inductance | 4.7 µH |
Inductance Tolerance | 5% |
Max DC Current | 140 mA |
Max Operating Temperature | 125 °C |
Min Operating Temperature | -40 °C |
Mount | Surface Mount |
Number of Pins | 2 |
Q Factor | 15 |
Self Resonant Frequency | 43 MHz |
Shielding | Unshielded |
Termination | SMD/SMT |
Test Frequency | 7.9 MHz |
Tolerance | 5% |
Brand: | ABRACON |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: | 2000 |
Inductance: | 4.7 uH |
Manufacturer: | ABRACON |
Maximum DC Current: | 140 mA |
Maximum DC Resistance: | 2.8 Ohms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-SMD |
Product: | RF Inductors |
Q Minimum: | 15 |
Self Resonant Frequency: | 43 MHz |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 7.9 MHz |
Tolerance: | 5% |
Type: | Wirewound |
Case Size | 0805 |
DC Current | 140(mA) |
DC Resistance | 2.8(ohm) |
Failure Rate | Not Required |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -40C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | 1.73(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 1.55(mm) |
Product Length (mm) | 2.29(mm) |
Q | 15 |
Rad Hardened | No |
Technology | Wirewound |
Tolerance (+ or -) | 5% |
Type | RF |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Похожие товары