AISC-0805F-6R8J-T, 115mA 6.8uH ±5% SMD,1.73x2.29mm Inductors (SMD)

Фото 1/2 AISC-0805F-6R8J-T, 115mA 6.8uH ±5% SMD,1.73x2.29mm Inductors (SMD)
Изображения служат только для ознакомления,
см. техническую документацию
23 руб.
от 10 шт.18 руб.
от 30 шт.15 руб.
от 100 шт.9.87 руб.
Добавить в корзину 1 шт. на сумму 23 руб.
Номенклатурный номер: 8017606104
Артикул: AISC-0805F-6R8J-T
Бренд: Abracon

Описание

Passive Components\Inductors\Fixed Inductors
AISC SMD Ceramic Wire-Wound Chip Inductors Abracon AISC SMD Ceramic Wire-Wound Chip Inductors are sized at 1.19mm x 0.51mm x 0.66mm with ceramic construction to assure the utmost thermal stability and high SRF. With exceptionally high Q compared to non-wirewound inductors (especially at high frequencies) and an operating temperature of -25°C to 85°C, the Abracon AISC SMD Ceramic Wire-Wound Chip Inductors offer inductance options from 1.0nH to 150nH. The AISC inductors are widely applied in VCO, SAW circuit for GSM, and CDMA communications and in hard disk, notebook computers, and other electronic equipment. The AISC series is available in case sizes 0402, 0603, 0805, 1008, 1206, 1210, 1210H, and 1812H.

Технические параметры

Case Code (Imperial) 0805
Case Code (Metric) 2012
Case/Package 0805
Composition Ceramic, Wirewound
Core Material Ferrite
Current Rating 115 mA
DC Resistance (DCR) 3.4 Ω
Height - Seated (Max) 1.5494 mm
Inductance 6.8 µH
Inductance Tolerance 5%
Max DC Current 115 mA
Max Operating Temperature 125 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Number of Pins 2
Packaging Tape & Reel
Q Factor 15
Self Resonant Frequency 36 MHz
Shielding Unshielded
Termination SMD/SMT
Test Frequency 7.9 MHz
Tolerance 5%
Brand: ABRACON
Case Code - in: 0805
Case Code - mm: 2012
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 2000
Inductance: 6.8 uH
Manufacturer: ABRACON
Maximum DC Current: 115 mA
Maximum DC Resistance: 3.4 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 0805(2012 metric)
Product Category: RF Inductors-SMD
Product Type: RF Inductors-SMD
Product: RF Inductors
Q Minimum: 15
Self Resonant Frequency: 36 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 7.9 MHz
Tolerance: 5%
Type: Wirewound
Вес, г 0.05

Техническая документация

Datasheet
pdf, 1712 КБ
Datasheet
pdf, 5436 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»