PI3EQX12902BZLEX, Buffers, ReDriver CML CML 12.5Gbps PCIe TQFN-30 Signal Buffers, Repeaters, Splitters

PI3EQX12902BZLEX, Buffers, ReDriver CML CML 12.5Gbps PCIe TQFN-30 Signal Buffers, Repeaters, Splitters
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
Добавить в корзину 1 шт. на сумму 650 руб.
Номенклатурный номер: 8017608166
Артикул: PI3EQX12902BZLEX
Бренд: DIODES INC.

Описание

PI3EQX1 8-12Gbps Linear ReDrivers Diodes Incorporated PI3EQX1 Linear ReDrivers support a variety of protocols, including PCIe3, 10GE, SAS3, SATA2/3, and XAUI. These ReDrivers offer up to eight differential channels while providing equalization, pre-emphasis, and other technologies to improve signal integrity. Diodes Incorporated PI3EQX1 operates at a 3.3V±0.3V supply voltage and -40°C to +85°C temperature range. These ReDrivers from Diodes Incorporated are ideal for rack servers, Just a Bunch Of Discs/Drives (JBOD) storage, and blade servers.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: 3500
Interface Type: PCIe
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Package/Case: TQFN-30
Product Category: Interface-Signal Buffers, Repeaters
Product Type: Signal Buffers, Repeaters
Product: Redrivers
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Вес, г 1.21

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем