PCT2075DP,118, TSSOP-8-3mm Temperature Sensors

PCT2075DP,118, TSSOP-8-3mm Temperature Sensors
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.150 руб.
от 30 шт.115 руб.
от 100 шт.93.13 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8017609098
Артикул: PCT2075DP,118
Бренд: NXP Semiconductor

Описание

PCT2075 Digital Temperature Sensors NXP Semiconductors PCT2075 Digital Temperature Sensor is a temperature-to-digital converter that features ±1 C accuracy over -25 C to +100 C range. The PCT2075 Sensor uses an on-chip band gap temperature sensor and Sigma-Delta A-to-D conversion technique with an overtemperature detection output that is a drop-in replacement for other LM75 series thermal sensors. Typical applications include system thermal management, personal computers, electronics equipment, and industrial controllers.

Технические параметры

Accuracy: +/-1 C
Brand: NXP Semiconductors
Configuration: Local
Factory Pack Quantity: 2500
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Operating Supply Current: 200 uA
Output Type: Digital
Package/Case: TSSOP-8
Part # Aliases: 935296899118
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 11 bit
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Temperature Threshold: +80 C
Type: Digital Temperature Sensor with Thermal Watchdog
Вес, г 0.15

Техническая документация

Datasheet
pdf, 489 КБ