TPS5430QDDARQ1, NO Step-down type -40°C~+125°C@(TJ) 1 Step-down Adjustable 1.221V~32.04V 3A 5.5V~36V 500kHz Преобразователь DC-DC SO-8

TPS5430QDDARQ1, NO Step-down type -40°C~+125°C@(TJ) 1 Step-down Adjustable 1.221V~32.04V 3A 5.5V~36V 500kHz Преобразователь DC-DC SO-8
Изображения служат только для ознакомления,
см. техническую документацию
940 руб.
от 10 шт.800 руб.
от 30 шт.739 руб.
от 100 шт.664.73 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Номенклатурный номер: 8017622477
Артикул: TPS5430QDDARQ1
Бренд: Texas Instruments

Описание

NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Function Step-Down
Input Voltage MAX 36V
Input Voltage MIN 5.5V
Number Of Outputs 1
Output Configuration Positive
Output Current 3A
Output Type Adjustable
Output Voltage 1.221V
Switching Frequency 500kHz
Synchronous Rectifier No
Topology Buck
Voltage - Output (Max) 32.04V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 36 V
Input Voltage, Min: 5.5 V
Input Voltage: 5.5 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3 mA
Output Current: 3 A
Output Voltage: Adjustable
Package / Case: SO-PowerPad-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 18 uA
Series: TPS5430-Q1
Subcategory: PMIC-Power Management ICs
Switching Frequency: 500 kHz
Topology: Buck
Type: Voltage Converter
Вес, г 0.22

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем