TPS54160ADGQR, NO Step-down type -40°C~+150°C@(TJ) 1 Step-down Adjustable 0.8V~58V 1.5A 3.5V~60V 2.5MHz MSOP-10-EP Преобразователь DC-DC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
от 10 шт. —
190 руб.
от 30 шт. —
148 руб.
от 100 шт. —
136.30 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Описание
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 60 V |
Input Voltage, Min: | 3.5 V |
Input Voltage: | 3.5 V to 60 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 116 uA |
Output Current: | 1.5 A |
Output Voltage: | 800 mV to 58 V |
Package / Case: | MSOP-PowerPad-10 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 116 uA |
Series: | TPS54160A |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 581 kHz |
Topology: | Buck |
Type: | Voltage Converter |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем