ADR3433ARJZ-R7

Фото 1/2 ADR3433ARJZ-R7
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8024045341
Бренд: Analog Devices

Описание

RF Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2.000 high performance products across the entire frequency spectrum.
Learn More

Технические параметры

Accuracy 50 PPM/mA
Brand Analog Devices
Factory Pack Quantity 3000
Input Voltage 3.5 V to 5.5 V
Load Regulation 50 ppm/mA
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 85 uA
Output Current 10 mA
Output Voltage 3.3 V
Package / Case SOT-23-6
Packaging Cut Tape or Reel
Product Voltage References
Product Category Voltage References
Product Type Voltage References
Reference Type Series Precision References
Series ADR3433
Shunt Current - Max 10 mA
Subcategory PMIC-Power Management ICs
Temperature Coefficient 8 PPM/C
Topology Series References
Accuracy: 50 ppm/mA
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 0.1%
Input Voltage: 3.5 V to 5.5 V
Load Regulation: 50 ppm/mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 85 uA
Output Current: 10 mA
Output Voltage: 3.3 V
Package/Case: SOT-23-6
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 5.5 V
Series: ADR3433
Shunt Current - Max: 10 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 8 PPM/C
Topology: Series References
Вес, г 0.036

Техническая документация

Datasheet
pdf, 1036 КБ
Datasheet
pdf, 1034 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем