NGTB15N120FL2WG, 294W -55°C~+175°C@(Tj) 30A 1200V Trench FIeld Stop 60A 0.37mJ 1.2mJ TO-247-3 IGBTs
960 руб.
от 10 шт. —
800 руб.
Добавить в корзину 1 шт.
на сумму 960 руб.
Описание
294W 30A 1.2kV FS(Field Stop) TO-247-3 IGBTs ROHS
Технические параметры
Brand: | onsemi |
Collector- Emitter Voltage VCEO Max: | 1.2 kV |
Collector-Emitter Saturation Voltage: | 2 V |
Configuration: | Single |
Continuous Collector Current at 25 C: | 30 A |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Manufacturer: | onsemi |
Maximum Gate Emitter Voltage: | -20 V, +20 V |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Packaging: | Tube |
Pd - Power Dissipation: | 294 W |
Product Category: | IGBT Transistors |
Product Type: | IGBT Transistors |
Subcategory: | IGBTs |
Technology: | Si |
Collector Current (Ic) | 30A |
Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |
Diode Reverse Recovery Time (Trr) | 110ns |
Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.4V@15V, 15A |
Input Capacitance (Cies@Vce) | - |
Operating Temperature | -55℃~+175℃@(Tj) |
Power Dissipation (Pd) | 294W |
Total Gate Charge (Qg@Ic,Vge) | 109nC |
Turn?off Delay Time (Td(off)) | 132ns |
Turn?off Switching Loss (Eoff) | 0.37mJ |
Turn?on Delay Time (Td(on)) | 64ns |
Turn?on Switching Loss (Eon) | 1.2mJ |
Type | FS(Field Stop) |
Вес, г | 7.94 |
Техническая документация
Datasheet
pdf, 325 КБ