ST26C31BTR, TSSOP-16 RS-485/RS-422 ICs ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2460 шт., срок 7 недель
340 руб.
от 10 шт. —
220 руб.
от 30 шт. —
192 руб.
от 100 шт. —
164.37 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Альтернативные предложения2
Описание
Low-Power High-Speed Transceivers
STMicroelectronics Low-Power, High-Speed Transceivers are designed for RS-485, RS-422, and RS-423 communication applications. They usually contain one driver and one receiver in a half-duplex configuration. Each driver output and receiver input is protected against electrostatic discharge up to ±15kV and has no latch-up. These STMicroelectronics Low-Power, High-Speed Transceivers operate with a 5V supply and draw a very low supply current when unloaded or fully loaded but with disabled drivers. A SERCOS interface controller for industrial control systems enables real-time communication via optical fiber rings, RS-485 rings, and RS-485 buses.
STMicroelectronics Low-Power, High-Speed Transceivers are designed for RS-485, RS-422, and RS-423 communication applications. They usually contain one driver and one receiver in a half-duplex configuration. Each driver output and receiver input is protected against electrostatic discharge up to ±15kV and has no latch-up. These STMicroelectronics Low-Power, High-Speed Transceivers operate with a 5V supply and draw a very low supply current when unloaded or fully loaded but with disabled drivers. A SERCOS interface controller for industrial control systems enables real-time communication via optical fiber rings, RS-485 rings, and RS-485 buses.
Технические параметры
Mounting Type | Surface Mount |
Number of Transmitters | 4(RS-422) |
Package Type | TSSOP |
Pin Count | 16 |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 7 V |
Package / Case: | TSSOP-16 |
Product Category: | RS-422 Interface IC |
Product Type: | RS-422 Interface IC |
Series: | ST26C31B |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Automotive | No |
Data Transmission Topology | Multidrop |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
Function | Line Transmitter |
Interface Standards | EIA-422|RS-422 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Transmitter Enables | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SO |
Supplier Package | TSSOP |
Transmitter Communication Type | RS-422 |
Transmitter Signal Type | Differential |
Typical Single Supply Voltage (V) | 5 |
Вес, г | 0.21 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.