TPS53513RVER, Yes Step-down type -40°C~+85°C@(TA) 1 Step-down Adjustable 0.6V~5.5V 8A 1.5V~18V 1MHz VQFN-28-EP(3.5x4.5) Преобразователь DC-
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
от 10 шт. —
270 руб.
от 30 шт. —
218 руб.
от 100 шт. —
141.80 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Описание
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.
Технические параметры
Brand: | Texas Instruments |
Development Kit: | TPS53513EVM-587 |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 18 V |
Input Voltage, Min: | 1.5 V |
Input Voltage: | 1.5 V to 18 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 8 A |
Output Voltage: | 600 mV to 5.5 V |
Package / Case: | VQFN-CLIP-28 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 850 uA |
Series: | TPS53513 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1 MHz |
Topology: | Buck |
Tradename: | SWIFT |
Type: | Synchronous Step-Down Swift Converter |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Maximum Input Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 8 |
Minimum Input Voltage (V) | 1.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage (V) | 4.5 to 25 |
Output Type | Adjustable |
Output Voltage (V) | 0.6 to 5.5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | VQFN-CLIP EP |
Switching Frequency (kHz) | 1000 |
Switching Regulator | Yes |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 1350 |
Вес, г | 0.14 |
Техническая документация
ПАРАМЕТРЫ ОТЕЧЕСТВЕННЫХ СТАБИЛИТРОНОВ
pdf, 354 КБ
Цветовая маркировка стабилитронов и стабисторов
pdf, 389 КБ
Дополнительная информация
Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов