CB2016T220K, 165mA 22uH ±10% 1Ohm 0806 Inductors (SMD)

CB2016T220K, 165mA 22uH ±10% 1Ohm 0806 Inductors (SMD)
Изображения служат только для ознакомления,
см. техническую документацию
980 шт., срок 6 недель
30 руб.
Кратность заказа 5 шт.
от 50 шт.19 руб.
от 150 шт.16 руб.
от 500 шт.13.16 руб.
Добавить в корзину 5 шт. на сумму 150 руб.
Альтернативные предложения2
Номенклатурный номер: 8017625423
Артикул: CB2016T220K
Бренд: Taiyo Yuden

Описание

CB Wire-Wound Chip Power Inductors
TAIYO YUDEN CB Wire-Wound Chip Power Inductors feature a broad portfolio of products, making them suitable for any circuit design. These inductors offer up to 2A rated current (CBC series), low-profile characteristics (CBL series), low-loss characteristics (CBMF series), and an operating temperature range from -40°C to +105°C (including self-generated heat). TAIYO YUDEN CB inductors are suitable for anti-noise measures on the power supply circuit of DSC, DVC, HDD, LCD-TV, mobile phones, PC, game equipment, various communication equipment, and more.

Технические параметры

Application: Power
Brand: TAIYO YUDEN
Case Code - in: 0805
Case Code - mm: 2016
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 2000
Inductance: 22 uH
Manufacturer: TAIYO YUDEN
Maximum DC Current: 370 mA
Maximum DC Resistance: 1.3 Ohms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 0806(2016 metric)
Part # Aliases: LSQNA201616T220K LLQNA201616T220K
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 165 mA
Self Resonant Frequency: 16 MHz
Series: CB
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: Power Inductor
Вес, г 0.04

Техническая документация

Datasheet
pdf, 366 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.