DRV8834PWPR, 1.5A 2.5V~10.8V -40°C~+150°C@(Tj) HTSSOP-24 Motor DrIver ICs ROHS

DRV8834PWPR, 1.5A 2.5V~10.8V -40°C~+150°C@(Tj) HTSSOP-24 Motor DrIver ICs ROHS
Изображения служат только для ознакомления,
см. техническую документацию
750 руб.
от 10 шт.520 руб.
от 30 шт.447 руб.
от 100 шт.394.63 руб.
Добавить в корзину 1 шт. на сумму 750 руб.
Номенклатурный номер: 8017625658
Артикул: DRV8834PWPR
Бренд: Texas Instruments

Описание

DRV8834/35/36 Dual Low Voltage H-Bridge ICs

Texas Instruments DRV8834 / DRV8835 / DRV8836 Dual Low Voltage H-Bridge ICs have two H-bridge drivers and can drive one stepper motor, two DC motors, and other devices like solenoids. The output driver block of each H-bridge consists of N-channel power MOSFETs configured as an H-bridge to drive the motor windings. Each H-bridge includes circuitry to regulate or limit the winding current. TI DRV8834 / DRV8835 / DRV8836 H-bridge drivers can drive up to 1.5A continuous output current. These TI devices provide an integrated motor driver solution for toys, printers, cameras, and other low-voltage or battery-powered motion control applications.

Технические параметры

Brand: Texas Instruments
Development Kit: DRV8834EVM
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Current Regulation, Integrated micro-stepping
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 2.4 mA
Operating Supply Voltage: 2.5 V to 10.8 V
Output Current: 1.5 A
Package / Case: HTSSOP-24
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Rds On - Drain-Source Resistance: 305 mOhms
Series: DRV8834
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Вес, г 0.32

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем