TAS5782MDCAR, HTSSOP-48-EP-6.1mm Audio Power OpAmps

Фото 1/2 TAS5782MDCAR, HTSSOP-48-EP-6.1mm Audio Power OpAmps
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 10 шт.430 руб.
от 30 шт.389 руб.
от 100 шт.320.92 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8017626510
Артикул: TAS5782MDCAR
Бренд: Texas Instruments

Описание

TAS5782M Closed-Loop Class-D Amplifier

Texas Instruments TAS5782M Closed-Loop Class-D Amplifier is a high-performance, stereo Class-D amplifier with an integrated audio processor with up to 96kHz architecture. The device uses a high-performance DAC with Burr Brown™ audio technology to convert from digital to analog. It requires only two power supplies: one DVDD for low-voltage circuitry and one PVDD for high-voltage circuitry. The Texas Instruments TAS5782M is controlled by a software control port using standard I 2 C communication. An optimal thermal performance and device cost mix is provided in the 90mΩ r DS(on) of the output MOSFETs. Additionally, a thermally enhanced 48-Pin TSSOP package provides excellent operation in the elevated ambient temperatures in modern consumer electronic devices.

Технические параметры

Audio - Load Impedance 2 Ohms, 3 Ohms
Brand Texas Instruments
Class Class-D
Factory Pack Quantity 2000
Input Type Digital
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -25 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Channels 2 Channel
Output Power 30 W
Package / Case HTSSOP-48
Packaging Cut Tape or Reel
Product Audio Amplifiers
Product Category Audio Amplifiers
Product Type Audio Amplifiers
Series TAS5782M
Subcategory Audio ICs
Supply Voltage - Max 26.4 V
Supply Voltage - Min 2.9 V
THD Plus Noise 0.038%
Type Stereo Amplifier
Audio - Load Impedance: 8 Ohms
Brand: Texas Instruments
Class: Class-D
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Type: Digital
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Output Power: 30 W
Package / Case: HTSSOP-48
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
Series: TAS5782M
Subcategory: Audio ICs
Supply Voltage - Max: 26.4 V
Supply Voltage - Min: 4.5 V
THD plus Noise: 0.038%
Type: 2-Channel Stereo
Вес, г 0.32

Техническая документация

Datasheet
pdf, 3172 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем