TLV4316IPWR, TSSOP-14 Operational Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
от 10 шт. —
190 руб.
от 30 шт. —
164 руб.
от 100 шт. —
139.38 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Описание
Texas Instruments | Amplifiers TLVx316/Q1 1.8V CMOS Operational Amplifiers
Texas Instruments TLVx316/Q1 1.8V CMOS Operational Amplifiers are general-purpose, low-power operational amplifiers. These operational amplifiers feature rail-to-rail input and output swings, and low quiescent current (400µA/ch typical). Combined with a wide bandwidth of 10MHz, and very-low noise (12nV/√Hz at 1kHz) it makes these attractive for a variety of applications that require a good balance between cost and performance. The low input bias current supports operational amplifiers that are used in applications with megaohm source impedances. The robust design of these devices provides ease-of-use to the circuit designer. They provide a unity-gain stable, integrated RFI/EMI rejection filter, no phase reversal in overdrive condition, and high electrostatic discharge (ESD) protection (4kV HBM).
Learn More
Texas Instruments TLVx316/Q1 1.8V CMOS Operational Amplifiers are general-purpose, low-power operational amplifiers. These operational amplifiers feature rail-to-rail input and output swings, and low quiescent current (400µA/ch typical). Combined with a wide bandwidth of 10MHz, and very-low noise (12nV/√Hz at 1kHz) it makes these attractive for a variety of applications that require a good balance between cost and performance. The low input bias current supports operational amplifiers that are used in applications with megaohm source impedances. The robust design of these devices provides ease-of-use to the circuit designer. They provide a unity-gain stable, integrated RFI/EMI rejection filter, no phase reversal in overdrive condition, and high electrostatic discharge (ESD) protection (4kV HBM).
Learn More
Технические параметры
Amplifier Type | Precision |
Input Offset Current | 10pA |
Input Voltage Range | 1.8 → 5.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 4 |
Offset Voltage | ±4.5mV |
Output Current | ±50 mA |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 10MHz |
Typical Input Voltage Noise Density | 12nV/√Hz |
Typical Slew Rate | 6V/µs |
Typical Voltage Gain | 104 dB |
Width | 4.5mm |
Amplifier Type: | CMOS |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 90 dB |
en - Input Voltage Noise Density: | 12 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Features: | Cost Optimized, EMI Hardened |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 10 pA |
In - Input Noise Current Density: | 1.3 fA/sqrt Hz |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 10 pA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 400 uA |
Output Current per Channel: | 50 mA |
Output Type: | Rail-to-Rail |
Package / Case: | TSSOP-14 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | TLV4316 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 6 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
THD plus Noise: | 0.008% |
Vcm - Common Mode Voltage: | 1.6 V to 5.7 V |
Vos - Input Offset Voltage: | 3 mV |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 72 dB to 90 dB |
en - Input Voltage Noise Density | 12 nV/sqrt Hz |
Factory Pack Quantity | 2000 |
Features | Cost Optimized, EMI Hardened |
GBP - Gain Bandwidth Product | 10 MHz |
Ib - Input Bias Current | 10 pA |
In - Input Noise Current Density | 1.3 fA/sqrt Hz |
Input Type | Rail-to-Rail |
Ios - Input Offset Current | 10 pA |
Manufacturer | Texas Instruments |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 400 uA |
Output Current per Channel | 50 mA |
Output Type | Rail-to-Rail |
Package / Case | TSSOP-14 |
Packaging | Cut Tape |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
RoHS | Details |
Series | TLV4316 |
Shutdown | No Shutdown |
SR - Slew Rate | 6 V/us |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
THD plus Noise | 0.008% |
Unit Weight | 0.004949 oz |
Vcm - Common Mode Voltage | 1.6 V to 5.7 V |
Vos - Input Offset Voltage | 3 mV |
Automotive | No |
Maximum Input Offset Current - (uA) | 0.00001(Typ)@5.5V |
Maximum Input Offset Voltage - (mV) | 3@5V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Process Technology | CMOS |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Gain Bandwidth Product - (MHz) | 10 |
Typical Slew Rate - (V/us) | 6@5.5V |
Вес, г | 0.1 |
Техническая документация
Документация
pdf, 2011 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем