TCA9509DGKR, VSSOP-8-0.65mm Signal Buffers, Repeaters, Splitters

TCA9509DGKR, VSSOP-8-0.65mm Signal Buffers, Repeaters, Splitters
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.110 руб.
от 30 шт.90 руб.
от 100 шт.73.05 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8017627330
Артикул: TCA9509DGKR
Бренд: Texas Instruments

Описание

TCA9509 Level Translating I2C/SMBus Bus Repeater

Texas Instruments TCA9509 I 2 C Bus / SMBus Repeater is designed for use in I 2 C/SMBus systems. The TCA9509 can also provide bidirectional voltage-level translation (up-translation/down-translation) between low voltages (down to 0.9V) and higher voltages (2.7V to 5.5V) in mixed-mode applications. This device enables I 2 C and similar bus systems to be extended, without degradation of performance even during level shifting. The TCA9509 buffers both the serial data (SDA) and the serial clock (SCL) signals on the I 2 C bus, allowing 400pF bus capacitance on the B-side. This device can also be used to isolate two halves of a bus for voltage and capacitance. The Texas Instruments TCA9509 has two types of drivers - A-side drivers and B-side drivers. All inputs and B-side I/Os are over-voltage tolerant to 5.5V. The A-side I/Os are overvoltage tolerant to 5.5V when the device is unpowered (V CCB and/or V CCA =0V).

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 5.5 V
Package / Case: VSSOP-8
Product Category: Interface-Signal Buffers, Repeaters
Product Type: Signal Buffers, Repeaters
Product: Repeaters
Series: TCA9509
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем