TPS564208DDCR, Step-down type Преобразователь DC-DC SOT-23-6

TPS564208DDCR, Step-down type Преобразователь DC-DC SOT-23-6
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.160 руб.
от 30 шт.136 руб.
от 100 шт.68.18 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8017627849
Артикул: TPS564208DDCR
Бренд: Texas Instruments

Описание

NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Function Step-Down
Input Voltage MAX 17V
Input Voltage MIN 4.5V
Number Of Outputs 1
Output Configuration Positive
Output Current 4A
Output Type Adjustable
Output Voltage 0.76V
Switching Frequency 560kHz
Synchronous Rectifier Yes
Topology Buck
Voltage - Output (Max) 7V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 17 V
Input Voltage, Min: 4.5 V
Input Voltage: 17 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 4 A
Output Voltage: 760 mV to 7 V
Package / Case: SOT-23-Thin-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 1 mA
Series: TPS564208
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 560 kHz
Topology: Buck
Type: Synchronous Buck Regulator
Вес, г 0.01

Техническая документация

Datasheet TPS564208DDCR
pdf, 1360 КБ