INA209AIPWR, TSSOP-16 Current-Sensing Amplifiers
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 090 руб.
Добавить в корзину 1 шт.
на сумму 1 090 руб.
Описание
Monitor 3V to 5.5V 16-Pin TSSOP T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Voltage (V) | 0 to 32 |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Current (A) | 0.01(Max) |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Type | Monitor |
Accuracy: | 1% |
Bandwidth: | 11 kHz |
Brand: | Texas Instruments |
Development Kit: | INA209EVM |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Gain: | Programmable |
Input Voltage Range: | 3 V to 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1.5 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Package / Case: | TSSOP-16 |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current and Power Monitors |
Sensing Method: | High Side |
Series: | INA209 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Vos - Input Offset Voltage: | 100 uV |
Вес, г | 0.11 |
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем