TMP236A4DCKR, SC-70-5 Temperature Sensors

TMP236A4DCKR, SC-70-5 Temperature Sensors
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Кратность заказа 5 шт.
от 50 шт.65 руб.
от 150 шт.57 руб.
от 500 шт.45.90 руб.
Добавить в корзину 5 шт. на сумму 550 руб.
Номенклатурный номер: 8017628344
Артикул: TMP236A4DCKR
Бренд: Texas Instruments

Описание

TMP23x/TMP23x-Q1 Analog Output Temperature Sensors

Texas Instruments TMP23x/TMP23x-Q1 Precision Analog Output Temperature Sensors provide an output voltage proportional to temperature and increased accuracy, making it ideal for multiple analog temperature-sensing applications. A typical accuracy from 0°C to +70°C of ±0.5°C and ±1°C separates the TMP23x/TMP23x-Q1 sensors from similar pin-compatible devices. The TMP235/TMP235-Q1 device provides a positive slope output of 10 mV/°C over the full -40°C to +150°C temperature range and a supply range from 2.3 V to 5.5 V. The higher gain TMP236/TMP236-Q1 sensor provides a positive slope output of 19.5 mV/°C from -10°C to +125°C and a supply range from 3.1 V to 5.5 V.

Технические параметры

Accuracy: +/-1 C
Brand: Texas Instruments
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -10 C
Mounting Style: SMD/SMT
Operating Supply Current: 10 uA
Output Current: 30 mA
Output Type: Analog
Package / Case: SC70-5
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Series: TMP236
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3.1 V
Type: Analog Output Temperature Sensor
Вес, г 0.02

Техническая документация

Datasheet TMP236A4DCKR
pdf, 1280 КБ