638078-3, Line Pressing Terminals
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
60 руб.
Кратность заказа 100 шт.
от 1000 шт. —
47 руб.
Добавить в корзину 100 шт.
на сумму 6 000 руб.
Описание
1.58 mm pin and socket contacts for the AMPSEAL 16 automotive connector system. These AMPSEAL 16 pin and receptacle crimp contacts have a lanceless design and are constructed from a high performance alloy base metal that allows increased terminal and beam strength, greater resistance to stress relaxation along with increased current carrying ability due to lower T-rise (20%).
Технические параметры
Contact Material | Copper Alloy |
Contact Plating | Nickel |
For Use With | AMPSEAL 16 Connector Housing |
Gender | Male |
Maximum Operating Temperature | +125°C |
Maximum Wire Size AWG | 14AWG |
Maximum Wire Size mm² | 2mm² |
Minimum Operating Temperature | -40°C |
Minimum Wire Size AWG | 18AWG |
Minimum Wire Size mm² | 0.75mm² |
Series | AMPSEAL 16 |
Termination Method | Crimp |
Вес, г | 0.53 |
Техническая документация
Datasheet
pdf, 65 КБ