PIC16F1503-E/ST, 2KB -40°C~+125°C PIC 128Byte 20MHz FLASH 10bIt 11 TSSOP-14 MIcrocontroller UnIts (MCUs/MPUs/SOCs)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 10 шт. —
210 руб.
от 30 шт. —
175 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices.
Технические параметры
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 4x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | TSSOP |
Pin Count | 14 |
Program Memory Size | 3.5 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 4x10 bit |
RAM Size | 128 B |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
USB Channels | 1 |
Width | 4.5mm |
ADC Channels | 8 |
ADC Resolution - (bit) | 10 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
Data Bus Width - (bit) | 8 |
Ethernet | 0 |
I2C | 1 |
I2S | 0 |
Interface Type | I2C/SPI |
Maximum Clock Rate - (MHz) | 20 |
Maximum CPU Frequency - (MHz) | 20 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2.5 |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 11 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Programmability | Yes |
PWM | 4 |
SPI | 1 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
UART | 0 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем