ST16C654DIQ64-F, LQFP-64 UART
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 420 руб.
от 10 шт. —
2 780 руб.
от 30 шт. —
2 250 руб.
от 100 шт. —
1 840.70 руб.
Добавить в корзину 1 шт.
на сумму 3 420 руб.
Описание
8-Bit/VLIO UARTs
MaxLinear 8-Bit/VLIO UARTs offer devices from 1 to 8 channels with FIFO sizes up to 128Bytes and simplify hardware design and software development. Each UART has a parallel 8-bit bus interface and offloads the serialization and de-serialization of the data from the MCU or processor.
MaxLinear 8-Bit/VLIO UARTs offer devices from 1 to 8 channels with FIFO sizes up to 128Bytes and simplify hardware design and software development. Each UART has a parallel 8-bit bus interface and offloads the serialization and de-serialization of the data from the MCU or processor.
Технические параметры
Brand | MaxLinear |
Data Rate | 1.5 Mb/s |
Factory Pack Quantity | 160 |
Manufacturer | MaxLinear |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number Of Channels | 4 Channel |
Operating Supply Current | 6 mA |
Package / Case | TQFP-64 |
Packaging | Tray |
Product Category | UART Interface IC |
Product Type | UART Interface IC |
Series | ST16C654D |
Subcategory | Interface ICs |
Brand: | MaxLinear |
Data Rate: | 1.5 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +85 C |
Memory Size: | 64 B |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 3 mA, 6 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | LQFP-64 |
Packaging: | Tray |
Product Category: | UART Interface IC |
Product Type: | UART Interface IC |
Product: | VLIO UARTs |
Series: | ST16C654D |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.97 V |
Type: | UART with 64-Byte FIFO |
Вес, г | 3.24 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем