ULQ2003ATPWRQ1, TSSOP-16 Darlington Transistor Arrays

ULQ2003ATPWRQ1, TSSOP-16 Darlington Transistor Arrays
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8017630507
Артикул: ULQ2003ATPWRQ1
Бренд: Texas Instruments

Описание

Trans Darlington NPN 50V 0.5A Автомобильный 16-контактный TSSOP T/R

Технические параметры

Automotive Yes
Configuration Array 7
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Collector-Emitter Saturation Voltage (V) 1.6 0.5mA 0.35A|1.3 0.35mA 0.2A|1.1 0.25mA 0.1A
Maximum Collector-Emitter Voltage (V) 50
Maximum Continuous DC Collector Current (A) 0.5
Maximum Operating Temperature (°C) 105
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Elements per Chip 7
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
PPAP Yes
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Automotive
Type NPN
Base Part Number ULQ2003
Current - Output (Max) 500mA
Fault Protection -
Features -
Input Type Inverting
Interface Parallel
Manufacturer Texas Instruments
Number of Outputs 7
Operating Temperature -40В°C ~ 105В°C(TA)
Output Configuration Low Side
Output Type NPN
Package / Case 16-TSSOP(0.173", 4.40mm Width)
Ratio - Input Output
Rds On (Typ) -
Series Automotive, AEC-Q100
Supplier Device Package 16-TSSOP
Switch Type Relay, Solenoid Driver
Voltage - Load 50V(Max)
Voltage - Supply (Vcc/Vdd) Not Required
Brand Texas Instruments
Collector- Emitter Voltage VCEO Max 50 V
Compliance AEC-Q100
Continuous Collector Current 500 mA
Factory Pack Quantity 2500
Maximum Collector Cut-off Current 100 uA
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Pd - Power Dissipation 950 mW
Product Category Darlington Transistors
Qualification AEC-Q100
RoHS Details
Transistor Polarity NPN
Unit Weight 0.006102 oz
Вес, г 0.1

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем