PI3EQX1002B1ZLEX, WQFN-30-EP(2.5x4.5) USB ICs

PI3EQX1002B1ZLEX, WQFN-30-EP(2.5x4.5) USB ICs
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 100 шт.240 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8017630744
Артикул: PI3EQX1002B1ZLEX
Бренд: DIODES INC.

Описание

USB 3.1 ReDrivers Diodes Incorporated USB 3.1 ReDrivers regenerate signals to boost the signal quality of high-speed interfaces. These USB 3.1 ReDrivers/Repeaters help consumer electronics interconnect to achieve a maximum transmission speed of 10Gbps with full-duplex capabilities. These ReDrivers use equalization, pre-emphasis, and other technologies to adjust and correct known channel losses at the transmitter and restore signal integrity at the receiver. This results in an eye pattern at the receiver with the margins required to deliver reliable communications with low Bit Error Rates (BER).

Технические параметры

Brand: Diodes Incorporated
Data Rate: 5 Gb/s, 10 Gb/s
Factory Pack Quantity: 3500
Interface Type: USB 3.1
Manufacturer: Diodes Incorporated
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Package/Case: TQFN-30
Product Category: Interface-Signal Buffers, Repeaters
Product Type: Signal Buffers, Repeaters
Product: Redrivers
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: Redriver
Вес, г 0.12

Техническая документация

Datasheet
pdf, 1605 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем