PGA117AIPWR, TSSOP-20 Precision OpAmps
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
830 руб.
от 10 шт. —
690 руб.
от 30 шт. —
634 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Описание
PGA116 & PGA117 Programmable Gain Amplifiers
Texas Instruments PGA116 and PGA117 Programmable Gain Amplifiers provide integrated front-end programmable gain amplification for microprocessor-based systems, such as MSP430s. The TI devices feature a 10-channel input multiplexer that allows inputs from multiple sources. The PGA116 and PGA117 allow matching of sensor output to an ADC input voltage range and also provide internal calibration channels for system-level calibration.
Texas Instruments PGA116 and PGA117 Programmable Gain Amplifiers provide integrated front-end programmable gain amplification for microprocessor-based systems, such as MSP430s. The TI devices feature a 10-channel input multiplexer that allows inputs from multiple sources. The PGA116 and PGA117 allow matching of sensor output to an ADC input voltage range and also provide internal calibration channels for system-level calibration.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Type | Programmable Gain Amplifier |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Input/Output |
Minimum PSRR (dB) | 106.02(Typ) |
Maximum Input Offset Voltage (mV) | 0.325@5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Minimum Single Supply Voltage (V) | 2.2 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Resistance (MOhm) | 10000(Typ)@5V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Power Supply Type | Single |
Supplier Package | TSSOP |
Standard Package Name | SOP |
Pin Count | 20 |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Length | 6.6(Max) |
Package Width | 4.5(Max) |
PCB changed | 20 |
Lead Shape | Gull-wing |
Amplifier Type: | PGA |
Brand: | Texas Instruments |
en - Input Voltage Noise Density: | 13 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Gain Error: | 0.1% |
Ib - Input Bias Current: | 5 nA |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Input Resistance: | 10 GOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 10 Channel |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 2.2 V to 5.5 V |
Package / Case: | TSSOP-20 |
Product Category: | Special Purpose Amplifiers |
Product Type: | Special Purpose Amplifiers |
PSRR - Power Supply Rejection Ratio: | 106.02 dB |
Series: | PGA117 |
Settling Time: | 2.55 us |
SR - Slew Rate: | 3 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.2 V |
Type: | Programmable Gain Amplifier |
Vcm - Common Mode Voltage: | GND+0.1 V to AVdd-0.1 V |
Vos - Input Offset Voltage: | 100 uV |
Вес, г | 0.2 |
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем